Ruland, 19.1 mm OD, 23 mm Length 5 mm Flexible Coupling 4 mm

Subtotal (1 unit)*

$215.85

(exc. GST)

$237.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$215.85

*price indicative

RS Stock No.:
591-729
Mfr. Part No.:
MDCS19-5-4-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

23mm

Bore Size A

5mm

Bore Size B

4mm

Maximum Speed

10000rpm

Hub Material

Aluminium

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-40°F

Series

MDCS19

Maximum Operating Temperature

200°F

Standards/Approvals

DIN 912 12.9

Screw Size

M2.5

COO (Country of Origin):
US
The Ruland Clamp Single Disc Coupling is expertly designed to accommodate a variety of needs in precision applications. Constructed from durable aluminium, it boasts a lightweight yet robust structure, ideal for high speed operation. The unique balanced design helps to minimise vibration, making it perfect for environments demanding high rotational speeds. With capabilities to handle angular misalignment and axial motion, it excels in situations where accuracy is critical while eliminating any risk of parallel misalignment. This coupling ensures a zero backlash performance, enhancing efficiency in stepper and servo motor applications across various industries, from semiconductor manufacturing to machine tools.

Zero backlash mechanism for improved operational efficiency

Lightweight design facilitates high speed performance

Balanced construction reduces unwanted vibrations during operation

Constructed from premium aluminium for enhanced durability

Accommodates angular misalignment and axial motion for operational flexibility

Manufactured under strict quality controls in the USA

Complies with RoHS3 and REACH standards for eco friendly production

Perfectly suited for precise positioning in various industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy