Ruland, 19.1 mm OD, 30.2 mm Length 6 mm Flexible Coupling 4 mm
- RS Stock No.:
- 592-153
- Mfr. Part No.:
- MDCDE19-6-4-A
- Brand:
- Ruland
Subtotal (1 unit)*
$326.21
(exc. GST)
$358.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $326.21 |
*price indicative
- RS Stock No.:
- 592-153
- Mfr. Part No.:
- MDCDE19-6-4-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 6mm | |
| Length | 30.2mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 4mm | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -10°C | |
| Series | MDCDE19 | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | MILA865 Type II, RoHs and Reach, ASTM B580 Type B, Class, DIN 91 1.9 | |
| Screw Size | M2.5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 6mm | ||
Length 30.2mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 4mm | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -10°C | ||
Series MDCDE19 | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals MILA865 Type II, RoHs and Reach, ASTM B580 Type B, Class, DIN 91 1.9 | ||
Screw Size M2.5 | ||
- COO (Country of Origin):
- US
The Ruland Electrically Isolating Clamp Double Disc Coupling is designed for precision applications. This expertly crafted coupling boasts a lightweight aluminium construction that ensures minimal inertia, making it perfectly suited for high-speed operations of up to 10,000 RPM. Its innovative design incorporates two anodised aluminium hubs and thin stainless steel disc springs, allowing for exceptional flexibility that accommodates all forms of misalignment while preventing the transfer of electrical currents between connected components. This coupling is specifically engineered to enhance performance in demanding sectors such as semiconductor manufacturing, solar energy, and machine tools, making it the ideal choice for engineers seeking reliability and efficiency in their systems.
Zero backlash design maximises positioning accuracy
Lightweight construction contributes to high speed capability
Balanced design reduces vibration during operation
Dynamic torque ratings ensure robust performance in varying conditions
Robust hub material enhances durability and longevity
Manufactured under stringent controls for consistent quality
RoHS3 and REACH compliant supporting environmental standards
Versatile for a wide range of misalignment types and tolerances
Related links
- Ruland 30.2 mm Length 6 mm Flexible Coupling 6 mm
- Ruland 30.2 mm Length 6 mm Flexible Coupling 5 mm
- Ruland 30.2 mm Length 8 mm Flexible Coupling 4 mm
- Ruland 30.2 mm Length 5 mm Flexible Coupling 4 mm
- Ruland 30.2 mm Length 4 mm Flexible Coupling 4 mm
- Ruland 30.2 mm Length 6 mm Flexible Coupling 4 mm
- Ruland 30.2 mm Length 8 mm Flexible Coupling 6 mm
- Ruland 30.2 mm Length 7 mm Flexible Coupling 4 mm
