Ruland, 25.4 mm OD 10 mm, 34.2 mm Length Flexible Coupling 9 mm
- RS Stock No.:
- 593-508
- Mfr. Part No.:
- MBC25-10-9-A
- Brand:
- Ruland
Subtotal (1 unit)*
$288.16
(exc. GST)
$316.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $288.16 |
*price indicative
- RS Stock No.:
- 593-508
- Mfr. Part No.:
- MBC25-10-9-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 34.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 6.8Nm | |
| Moment of Inertia | 2.718 x 10-6 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Misalignment - Parallel | 100μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 300μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 9mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 10mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBC25 | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 34.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 6.8Nm | ||
Moment of Inertia 2.718 x 10-6 kg/m² | ||
Misalignment - Angular 1.5° | ||
Misalignment - Parallel 100μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 300μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 9mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 10mm | ||
Maximum Operating Temperature 200°F | ||
Series MBC25 | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland High-performance bellows coupling is expertly engineered to deliver exceptional stiffness and precision. Designed for applications where misalignment and torsional flexibility are crucial, this innovative coupling provides a seamless connection between shafts. With its lightweight construction from anodized aluminum and stainless steel, it not only ensures lower inertia but also enhances reliability in high-speed operations. The coupling's unique design accommodates various forms of misalignment, making it the ideal choice for precision positioning tasks. Through superior manufacturing processes compliant with international standards, this coupling guarantees durability and optimal performance, even under extreme conditions. Its reduced vibration at speeds up to 10,000 RPM combined with zero-backlash functionality ensures maximum efficiency and accuracy for any engineering endeavor.
Constructed from meticulously selected North American sourced materials
Engineered with a balanced design to minimise vibrations
Allows for easy accommodation of misalignment forms
Offers superior torque capabilities beyond standard specifications
Features a carefully controlled manufacturing process in an ISO 9001:2015 facility
Related links
- Ruland 34.2 mm Length Bellow Coupling 9 mm
- Ruland 34.2 mm Length Flexible Coupling 7 mm
- Ruland 34.2 mm Length Flexible Coupling 9 mm
- Ruland 34.2 mm Length Flexible Coupling 9 mm
- Ruland 34.2 mm Length Flexible Coupling 9 mm
- Ruland 34.2 mm Length Flexible Coupling 9 mm
- Ruland 34.2 mm Length Bellow Coupling 6 mm
- Ruland 34.2 mm Length Bellow Coupling 8 mm
