Ruland, 41.3 mm OD 17 mm, 51.7 mm Length Bellow Coupling 12 mm
- RS Stock No.:
- 590-983
- Mfr. Part No.:
- MBC41-17-12-A
- Brand:
- Ruland
Subtotal (1 unit)*
$346.02
(exc. GST)
$380.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $346.02 |
*price indicative
- RS Stock No.:
- 590-983
- Mfr. Part No.:
- MBC41-17-12-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 30.689 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 250μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 500μm | |
| Bore Size B | 12mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 17mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBC41 | |
| Standards/Approvals | REACH, ISO 9001:015, DIN 91 1.9, Conflict Minerals, RoHS | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 30.689 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 250μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 500μm | ||
Bore Size B 12mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 17mm | ||
Maximum Operating Temperature 93°C | ||
Series MBC41 | ||
Standards/Approvals REACH, ISO 9001:015, DIN 91 1.9, Conflict Minerals, RoHS | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland High-stiffness bellows coupling is engineered for precision positioning applications, combining robust performance and exceptional reliability. Constructed with two anodized aluminum hubs and a stainless steel bellows, it strikes the perfect balance between lightweight design and low inertia. With its ability to flex and accommodate various misalignments while maintaining rigidity under torsional loads, this coupling excels in high-speed settings, supporting operations up to 10,000 RPM. Precision is at the forefront, as each unit is meticulously machined from select bar stock sourced from North American mills, ensuring it meets rigorous manufacturing standards. Compliance with RoHS3, REACH, and Conflict Minerals regulations further positions it as a trustworthy choice for modern engineering needs.
Engineered for maximum torsional stiffness, enhancing performance in critical applications
Combines anodised aluminium with stainless steel for durability and performance
Facilitates a balanced design, minimising vibration during high-speed operations
Features metric hardware rigorously tested to exceed DIN and ASTM standards
Crafted under stringent quality controls in an ISO 9001:2015 certified facility
Flexible bellows enable compensation for various forms of misalignment
Designed with an average load rating to ensure sustained operation under demanding conditions
Maintains zero-backlash for enhanced torque transmission and precision control
Related links
- Ruland 51.7 mm Length Bellow Coupling 14 mm
- Ruland 51.7 mm Length Bellow Coupling 11 mm
- Ruland 51.7 mm Length Bellow Coupling 10 mm
- Ruland 51.7 mm Length Bellow Coupling 12 mm
- Ruland 51.7 mm Length Bellow Coupling 12 mm
- Ruland 51.7 mm Length Flexible Coupling 17 mm
- Ruland 51.7 mm Length Flexible Coupling 15 mm
- Ruland 51.7 mm Length Flexible Coupling 13 mm
