Ruland, 41.3 mm OD 19 mm, 51.7 mm Length Flexible Coupling 12 mm
- RS Stock No.:
- 593-080
- Mfr. Part No.:
- MBC41-19-12-A
- Brand:
- Ruland
Subtotal (1 unit)*
$346.02
(exc. GST)
$380.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $346.02 |
*price indicative
- RS Stock No.:
- 593-080
- Mfr. Part No.:
- MBC41-19-12-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 30.469 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 250μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 500μm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 19mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 12mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBC41 | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 30.469 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 250μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 500μm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 19mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 12mm | ||
Maximum Operating Temperature 93°C | ||
Series MBC41 | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling designed for applications requiring superior precision and high torsional stiffness. Crafted from anodised aluminium and stainless steel, it combines lightweight construction with exceptional durability, ensuring reliable performance even at high speeds of up to 10,000 RPM. Its unique design features fewer convolutions, enabling it to accommodate various misalignment types while maintaining rigidity under torsional loads. This coupling is ideal for precision positioning, making it a preferred choice among engineers and manufacturers alike. Supported by robust manufacturing processes and compliance with industry standards, the MBC41 19 12 A seamlessly integrates into advanced applications while delivering optimal performance.
Optimised for high speed applications enhancing efficiency
Lightweight construction reduces overall system inertia
Reduced vibrations ensure smoother operation in dynamic environments
Durable materials provide long lasting reliability and performance
Engineered for easy installation with clear guidance for users
Complies with RoHS3 and REACH standards for environmental safety
Designed to withstand rigorous testing beyond common industry standards
Features a balanced design to accommodate all forms of misalignment
Related links
- Ruland 51.7 mm Length Flexible Coupling 19 mm
- Ruland 51.7 mm Length Flexible Coupling 10 mm
- Ruland 51.7 mm Length Flexible Coupling 16 mm
- Ruland 51.7 mm Length Flexible Coupling 14 mm
- Ruland 51.7 mm Length Flexible Coupling 15 mm
- Ruland 51.7 mm Length Flexible Coupling 13 mm
- Ruland 51.7 mm Length Flexible Coupling 11 mm
- Ruland 51.7 mm Length Flexible Coupling 17 mm
