Ruland, 38.1 mm OD 11 mm, 57.2 mm Length 11 mm Flexible Beam Coupling

Subtotal (1 unit)*

$810.02

(exc. GST)

$891.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$810.02

*price indicative

RS Stock No.:
593-605
Mfr. Part No.:
FCMR38-11-11-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

38.1mm

Length

57.2mm

Maximum Speed

6000rpm

Torque Rating

21.52Nm

Moment of Inertia

83.407 x 10-6 kg/m²

Number of Beams

6

Misalignment - Angular

3.0°

Misalignment - Parallel

760μm

Style

Clamp

Misalignment - Axial

380μm

Material

303 Stainless Steel

Minimum Operating Temperature

-40°C

Bore Size B

11mm

Bore Size A

11mm

Series

FCMR38

Maximum Operating Temperature

176°C

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland Clamp style six beam coupling combines precision engineering with robust performance, making it ideal for light duty power transmission applications. Designed with a unique zero-backlash feature, it ensures an optimal connection between components, thus reducing vibrations even at high speeds of up to 6,000 RPM. Crafted from premium 303 stainless steel, this coupling stands out for its exceptional torque capacity and resilience. Its balanced design allows for greater stability under dynamic conditions, while the Nypatch anti-vibration hardware enhances screw seating and durability. Machined from North American sourced bar stock, it adheres to strict manufacturing standards, delivering reliability in every operation. This coupling is not only versatile with a bore size of 11mm, but also compliant with RoHS3 and REACH, ensuring safety and environmental responsibility in industrial applications.

Balanced design minimises vibrations during high-speed applications

Nypatch anti-vibration hardware enhances screw security and reliability

Machined for precise shaft alignment, supporting maximum torque capabilities

Max shaft penetration ensures adaptable installations for various setups

Manufactured under strict controls to meet industry standards and regulations

Available in a compact size, making it suitable for applications with space constraints

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy