Ruland, 38.1 mm OD 12 mm, 57.2 mm Length 11 mm Flexible Beam Coupling

Subtotal (1 unit)*

$810.02

(exc. GST)

$891.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$810.02

*price indicative

RS Stock No.:
592-462
Mfr. Part No.:
FCMR38-12-11-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

38.1mm

Length

57.2mm

Maximum Speed

6000rpm

Torque Rating

21.52Nm

Moment of Inertia

83.407 x 10-6 kg/m²

Number of Beams

6

Misalignment - Angular

3.0°

Misalignment - Parallel

760μm

Style

Clamp

Misalignment - Axial

380μm

Bore Size B

11mm

Material

303 Stainless Steel

Bore Size A

12mm

Minimum Operating Temperature

-40°F

Series

FCMR38

Maximum Operating Temperature

350°F

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland Clamp style six beam coupling designed for precision and reliability in light-duty power transmission applications. Crafted from high-grade 303 stainless steel, this coupling showcases exceptional torque capacity and longevity, making it ideal for tasks that involve connecting servo motors to lead screws. Its unique design features two sets of three spiral cuts that enhance flexibility and performance, ensuring zero backlash and a balanced configuration that significantly reduces vibration at high speeds, with a maximum operational capability of 6,000 RPM. Manufactured in the USA under stringent quality controls, this coupling guarantees compliance with RoHS3 and REACH standards, offering peace of mind alongside functionality. The innovative Nypatch anti-vibration hardware allows for consistent screw installations and secure seating, increasing the overall reliability and performance of the coupling in demanding environments.

Machined from North American sourced bar stock for quality assurance

Manufactured under strict controls for optimal performance and compliance

Versatile for various light-duty applications, especially in automation and robotics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy