Ruland, 33.3 mm OD 14 mm, 43.2 mm Length Flexible Coupling 9 mm

Subtotal (1 unit)*

$311.38

(exc. GST)

$342.52

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$311.38

*price indicative

RS Stock No.:
591-496
Mfr. Part No.:
MBC33-14-9-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

43.2mm

Maximum Speed

10000rpm

Torque Rating

13.6Nm

Moment of Inertia

10.82 x 10-6 kg/m²

Misalignment - Angular

1.5°

Misalignment - Parallel

150μm

Hub Material

Aluminium

Misalignment - Axial

400μm

Bellows Material

321 Stainless Steel

Bore Size B

9mm

Bore Size A

14mm

Minimum Operating Temperature

-40°F

Maximum Operating Temperature

200°F

Series

MBC33

Standards/Approvals

DIN 912 12.9, ISO 9001:2015, REACH, RoHS3

Screw Size

M3

COO (Country of Origin):
US
The Ruland High-performance bellows coupling is engineered for precision positioning applications, offering unparalleled torsional stiffness to support demanding tasks. The coupling features an advanced design that accommodates various forms of misalignment while maintaining rigidity under torsional loads. Crafted from selected bar stock sourced exclusively from North American mills, this product combines anodized aluminum hubs with a stainless steel bellows, creating a lightweight and low-inertia solution. With capabilities extending to high rotational speeds of up to 10,000 RPM, this product is meticulously manufactured under stringent ISO 9001:2015 standards in Marlborough, MA. Not only does it ensure compliance with RoHS3 and REACH regulations, but it is also designed with a balanced architecture to minimize vibrations during operation, making it an ideal choice for high-speed applications.

Fewer convolutions ensure increased torsional stiffness

Balanced design minimises vibrational interference at high speeds

Lightweight assembly enhances performance efficiency

Manufactured from high-grade materials for improved durability

Complies with international safety and environmental standards

Related links