Ruland, 41.3 mm OD, 55 mm Length 15 mm Flexible Coupling 13 mm

Subtotal (1 unit)*

$424.47

(exc. GST)

$466.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$424.47

*price indicative

RS Stock No.:
593-303
Mfr. Part No.:
MDCDK41-15-13-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

55mm

Bore Size A

15mm

Bore Size B

13mm

Maximum Speed

10000rpm

Style

Clamp

Hub Material

Aluminium

Minimum Operating Temperature

-40°C

Membrane Material

302 Stainless Steel

Series

MDCDK41

Maximum Operating Temperature

93°C

Standards/Approvals

RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B

Screw Size

M4

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is expertly designed to achieve exceptional performance without backlash. With its robust aluminium construction, it features precise alignment and significant torque capabilities, making it ideal for various high-speed applications. The innovative double disc design not only minimises vibration but also accommodates misalignment effectively, ensuring reliability in demanding environments. Built to stringent standards, it demonstrates superior torsional rigidity and is lightweight, catering to systems that operate at speeds of up to 10,000 RPM. Furthermore, the coupling meets compliance with RoHS and REACH regulations, underscoring its commitment to quality and environmental safety. This product is meticulously manufactured in the USA to ensure exceptional quality and durability.

Zero backlash design enhances precision and performance

Lightweight construction reduces inertial load on connected systems

Two anodised aluminium hubs provide excellent resistance to wear

Keyway compatibility increases torque capacity and connection reliability

Dynamic torque ratings ensure effective performance under varying loads

Balanced design reduces vibrations for smoother operation

Machined from solid bar stock for superior strength and durability

Meets stringent manufacturing standards for high precision

Wide operational temperature range enhances versatility across applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy