Ruland, 41.3 mm OD, 55 mm Length 16 mm Flexible Coupling 13 mm
- RS Stock No.:
- 591-554
- Mfr. Part No.:
- MDCDK41-16-13-A
- Brand:
- Ruland
Subtotal (1 unit)*
$424.47
(exc. GST)
$466.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $424.47 |
*price indicative
- RS Stock No.:
- 591-554
- Mfr. Part No.:
- MDCDK41-16-13-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 55mm | |
| Bore Size A | 16mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 13mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Series | MDCDK41 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 55mm | ||
Bore Size A 16mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 13mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Series MDCDK41 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed to enhance performance in high-speed applications while accommodating various misalignments. Renowned for its zero-backlash operation, it boasts an innovative design that comprises anodised aluminium hubs and stainless steel disc springs. This coupling ensures longevity and reliability, making it ideal for applications in sectors such as semiconductor manufacturing and machine tools. With its lightweight construction and low inertia, it is perfectly suited for setups that require rapid accelerations and decelerations. This product not only excels in delivering exceptional torque capabilities but is also manufactured under stringent quality controls in the USA, ensuring superior craftsmanship and adherence to industry standards.
Accurate alignment reduces wear on connected components
Aluminium construction provides a lightweight yet robust design
Balanced design contributes to minimised vibration at high speeds
Zero backlash performance for precise motion control
Dynamic torque ratings cater to demanding operational conditions
Manufactured from carefully sourced materials to ensure quality
Certified RoHS3 and REACH compliance for environmentally friendly usage
Proprietary processes uphold rigorous manufacturing standards
Related links
- Ruland 55 mm Length 20 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 14 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 13 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 15 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 15 mm
