Ruland, 25.4 mm OD 12 mm, 34.2 mm Length Flexible Coupling 10 mm

Subtotal (1 unit)*

$317.46

(exc. GST)

$349.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$317.46

*price indicative

RS Stock No.:
592-431
Mfr. Part No.:
MBCK25-12-10-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

34.2mm

Maximum Speed

10000rpm

Torque Rating

6.8Nm

Moment of Inertia

2.656 x 10-6 kg/m²

Misalignment - Angular

1.5°

Misalignment - Parallel

100μm

Hub Material

Aluminium

Misalignment - Axial

300μm

Minimum Operating Temperature

-40°C

Bore Size B

10mm

Bellows Material

321 Stainless Steel

Bore Size A

12mm

Series

MBCK25

Maximum Operating Temperature

93°C

Standards/Approvals

DIN 912 12.9, ISO 9001:2015, REACH, RoHS3

Screw Size

M3

COO (Country of Origin):
US
The Ruland Bellows coupling delivers exceptional rigidity and precision, making it ideal for high performance applications. Designed with a unique balanced structure, it effectively reduces vibration even at high speeds of up to 10,000 RPM. Crafted from anodised aluminium and stainless steel, this coupling not only boasts a lightweight and low inertia design but also ensures robust durability. Its capability to accommodate various forms of misalignment offers flexibility in operations while enhancing overall system performance. Moreover, manufactured in an ISO 9001:2015 certified facility, it upholds stringent quality standards, providing peace of mind for engineers and manufacturers alike.

High stiffness design optimised for precision applications

Balanced construction reduces vibration and improves operational reliability

Lightweight materials enhance performance while decreasing inertia

Mitigates misalignment effects effectively allowing for smoother operations

Manufactured to exceed DIN 912 12.9 standards for torque capacity

RoHS3 REACH and Conflict Minerals compliant ensuring environmental safety

Designed for high speed applications with a maximum speed of 10000 RPM

Carefully sourced materials guarantee quality and longevity

Complete compatibility with metric hardware facilitating easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy