Ruland, 41.3 mm OD 18 mm, 51.7 mm Length Flexible Coupling 16 mm

Subtotal (1 unit)*

$396.36

(exc. GST)

$436.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$396.36

*price indicative

RS Stock No.:
592-864
Mfr. Part No.:
MBCK41-18-16-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

51.7mm

Maximum Speed

10000rpm

Torque Rating

28Nm

Moment of Inertia

3.034 x 10-5 kg/m²

Misalignment - Angular

2.0°

Misalignment - Parallel

250μm

Hub Material

Aluminium

Misalignment - Axial

500μm

Bore Size B

16mm

Bellows Material

321 Stainless Steel

Minimum Operating Temperature

-40°F

Bore Size A

18mm

Maximum Operating Temperature

200°F

Series

MBCK41

Standards/Approvals

REACH, DIN 912 12.9, RoHS3, ISO 9001:2015

Screw Size

M4

COO (Country of Origin):
US
The Ruland Bellows Coupling is engineered for precision and reliability in demanding applications. Constructed from lightweight aluminium, the coupling boasts exceptional torsional stiffness, making it ideal for high speed operations up to 10,000 RPM. The design expertly accommodates misalignment, while maintaining rigidity under torsional loads. With a balanced configuration, it effectively reduces vibration, ensuring smooth operation. The coupling's intricate construction includes stainless steel bellows which enhance its durability and performance. Compliant with RoHS3 and REACH regulations, this coupling reflects a commitment to quality and environmental standards and is manufactured in an ISO 9001:2015 facility to ensure the highest standards of production.

High stiffness design promotes precise positioning

Engineered to handle high speeds while reducing vibration

Accommodates multiple forms of misalignment effortlessly

Constructed from meticulously selected materials for longevity

Lightweight design minimises inertia for better responsiveness

Tailored for maximum torque capabilities in extreme conditions

Compliant with international standards for safety and environmental impact

Backed by rigorous testing to ensure reliability and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy