Ruland, 57.2 mm OD 28 mm, 82.2 mm Length Flexible Coupling 17 mm

Subtotal (1 unit)*

$724.97

(exc. GST)

$797.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$724.97

*price indicative

RS Stock No.:
592-913
Mfr. Part No.:
MBC57-28-17-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

82.2mm

Maximum Speed

10000rpm

Torque Rating

60Nm

Moment of Inertia

167.191 x 10-6 kg/m²

Misalignment - Angular

2.0°

Misalignment - Parallel

300μm

Hub Material

Aluminium

Misalignment - Axial

750μm

Bore Size B

17mm

Bore Size A

28mm

Minimum Operating Temperature

-40°F

Bellows Material

321 Stainless Steel

Maximum Operating Temperature

200°F

Series

MBC57

Standards/Approvals

REACH, RoHS3, DIN 912 12.9, ISO 9001:2015

Screw Size

M6

COO (Country of Origin):
US
The Ruland High Stiffness Bellows Coupling is expertly designed for precision positioning applications, offering an ideal balance of lightweight construction and high performance. With anodised aluminium hubs and a stainless steel bellows, it boasts a unique ability to flex while remaining rigid under torsional loads, accommodating all forms of misalignment. The coupling's balanced design effectively reduces vibration, even at high speeds up to 10,000 RPM. Crafted in a state of the art manufacturing facility and adhering to stringent quality standards, it ensures reliability and longevity in demanding environments. Its engineering meets RoHS3, REACH, and Conflict Minerals compliance, making it a responsible choice for modern applications.

Engineered for superior torsional stiffness with fewer convolutions

Designed to operate efficiently in precision positioning tasks

Manufactured from meticulously sourced North American materials

Provides a lightweight design that minimizes inertia during operation

Can handle significant misalignment while maintaining performance integrity

Fits seamlessly into various setups with precise installation instructions

Available with optional stainless steel hubs for enhanced functionality

Meets rigorous industrial standards to support maximum torque capabilities

Complies with environmental and safety regulations for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy