Ruland, 41.3 mm OD 18 mm, 58.8 mm Length Flexible Coupling 16 mm
- RS Stock No.:
- 592-888
- Mfr. Part No.:
- MBCL41-18-16-A
- Brand:
- Ruland
Subtotal (1 unit)*
$425.59
(exc. GST)
$468.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $425.59 |
*price indicative
- RS Stock No.:
- 592-888
- Mfr. Part No.:
- MBCL41-18-16-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 58.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.236 x 10-5 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 760μm | |
| Bore Size A | 18mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 16mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 93°C | |
| Series | MBCL41-18-16-A | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 58.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.236 x 10-5 kg/m² | ||
Misalignment - Angular 3.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 760μm | ||
Bore Size A 18mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 16mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 93°C | ||
Series MBCL41-18-16-A | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Advanced bellows coupling designed specifically for high-performance applications that require exceptional misalignment capabilities. Crafted from premium materials, this coupling features a robust combination of anodized aluminum hubs and stainless steel bellows, ensuring lightweight construction without compromising on durability. The innovative design, with its increased convolutions, allows for greater flexibility under torque, accommodating all forms of misalignment while maintaining rigid performance. Engineered for precision, it operates smoothly at speeds up to 10,000 RPM, minimizing vibration and maximizing efficiency. Moreover, its manufacturing adheres to ISO 9001:2015 standards, guaranteeing reliability and quality.
Robust design ensures long-lasting performance in demanding applications
Lightweight construction facilitates easier installation and reduces system inertia
Enhanced misalignment capacity allows for effective operation even in challenging conditions
Balanced design significantly reduces vibrations at high rotational speeds
Related links
- Ruland 58.8 mm Length Flexible Coupling 16 mm
- Ruland 58.8 mm Length Flexible Coupling 18 mm
- Ruland 58.8 mm Length Flexible Coupling 15 mm
- Ruland 58.8 mm Length Flexible Coupling 12 mm
- Ruland 58.8 mm Length Flexible Coupling 10 mm
- Ruland 58.8 mm Length Flexible Coupling 14 mm
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
