Ruland, 41.3 mm OD 18 mm, 58.8 mm Length Flexible Coupling 10 mm

Subtotal (1 unit)*

$425.59

(exc. GST)

$468.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$425.59

*price indicative

RS Stock No.:
593-654
Mfr. Part No.:
MBCL41-18-10-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

58.8mm

Maximum Speed

10000rpm

Torque Rating

28Nm

Moment of Inertia

3.261 x 10-5 kg/m²

Misalignment - Angular

3.0°

Hub Material

Aluminium

Misalignment - Parallel

380μm

Misalignment - Axial

760μm

Minimum Operating Temperature

-40°C

Bore Size B

10mm

Bore Size A

18mm

Bellows Material

321 Stainless Steel

Maximum Operating Temperature

93°C

Series

MBCL41

Standards/Approvals

DIN 912 12.9, ISO 9001:2015, REACH, RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland Bellows coupling from Ruland epitomizes precision engineering with its ability to handle increased misalignment. Constructed with 18mm and 10mm bores, it offers exceptional adaptability for high-performance applications, making it ideal for challenging operational environments. Its unique design incorporates anodized aluminum hubs and a resilient stainless steel bellows, delivering a lightweight solution that does not compromise on integrity, even under torsional loads. With a maximum speed rating of 10,000 RPM and rigorous quality controls in an ISO-certified facility, this coupling not only promotes superior performance but also ensures reliability. The integration of advanced manufacturing processes guarantees superior vibration reduction at high speeds, while rigorous compliance with RoHS3 and REACH standards underlines its commitment to safety and sustainability.

Lightweight design enhances operational efficiency

Balanced construction significantly reduces vibrations

High-speed capabilities up to 10,000 RPM accommodate various applications

Ample misalignment handling ensures reliability in high-performance scenarios

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy