Ruland, 33.3 mm OD, 45 mm Length 14 mm Flexible Coupling 10 mm
- RS Stock No.:
- 592-872
- Mfr. Part No.:
- MDCDK33-14-10-A
- Brand:
- Ruland
Subtotal (1 unit)*
$372.31
(exc. GST)
$409.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $372.31 |
*price indicative
- RS Stock No.:
- 592-872
- Mfr. Part No.:
- MDCDK33-14-10-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 45mm | |
| Bore Size A | 14mm | |
| Bore Size B | 10mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 93°C | |
| Series | MDCDK33 | |
| Standards/Approvals | RoHS3, ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 45mm | ||
Bore Size A 14mm | ||
Bore Size B 10mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 93°C | ||
Series MDCDK33 | ||
Standards/Approvals RoHS3, ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling offers a robust solution for high-performance applications, boasting a unique design that accommodates misalignment while ensuring zero backlash. Crafted from high-quality anodised aluminium, it stands out with its lightweight and low inertia characteristics, making it ideal for systems operating at speeds up to 10,000 RPM. The inclusion of stainless steel disc springs enhances its performance, particularly in reducing vibration during operation. Manufactured in the USA under strict quality controls, this coupling not only promises durability but also meets industry standards for torque capabilities. It is perfectly suited for precise positioning tasks in semiconductor, solar, and printing industries, among others.
Designed for high speed applications with a maximum speed of 10000 RPM
Incorporates a balanced design to minimise vibration
Zero backlash functionality ensures precise control during operation
Manufactured from solid bar stock sourced from North American mills
Suitable for various misalignment types enhancing operational flexibility
Lightweight construction decreases inertia for improved performance
RoHS3 and REACH compliant adhering to environmental standards
Torque ratings reflect the robust capability of the coupling under typical conditions
Includes a recommended seating torque for consistent installation
Machined using proprietary processes for exceptional quality
Related links
- Ruland 45 mm Length 14 mm Flexible Coupling 14 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 12 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 13 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 11 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 10 mm Flexible Coupling 10 mm
