Ruland, 31.8 mm OD 14 mm, 44.5 mm Length 9 mm Flexible Beam Coupling
- RS Stock No.:
- 592-851
- Mfr. Part No.:
- FSMR32-14-9-A
- Brand:
- Ruland
Subtotal (1 unit)*
$182.11
(exc. GST)
$200.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $182.11 |
*price indicative
- RS Stock No.:
- 592-851
- Mfr. Part No.:
- FSMR32-14-9-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 44.5mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 5.08Nm | |
| Moment of Inertia | 11.885 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 14mm | |
| Bore Size B | 9mm | |
| Series | FSMR32 | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | DIN 912 12.9, RoHS3, REACH | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 31.8mm | ||
Length 44.5mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 5.08Nm | ||
Moment of Inertia 11.885 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 14mm | ||
Bore Size B 9mm | ||
Series FSMR32 | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals DIN 912 12.9, RoHS3, REACH | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is expertly crafted to provide superior performance in light duty power transmission applications. Designed from a single piece of 7075 aluminium, it boasts impressive torque capacity and minimal windup due to its unique structural design featuring three spiral cuts. Ideal for connecting servo motors to lead screws, this coupling eliminates backlash and offers a balanced design which significantly reduces vibrations at high speeds of up to 6,000 RPM. Manufactured in the USA under strict controls, this component is RoHS3 and REACH compliant, ensuring it meets rigorous safety and environmental standards. Operating efficiently within a temperature range of -40°F to 225°F, the coupling model is tailored for demanding applications while being lightweight and easy to handle.
Dynamic torque ratings ensure optimal performance in application
Maximum speed capability of 6,000 RPM enhances operational efficiency
Designed to accommodate angular and parallel misalignment
Torque ratings exceed industry standards for reliability
Compliant with stringent RoHS3 and REACH directives
Precision machined to ensure a perfect fit for varied shaft sizes
Related links
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 14 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 12 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 10 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 13 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 14 mm Flexible Beam Coupling
