Ruland, 41.3 mm OD 17 mm, 58.8 mm Length Flexible Coupling 15 mm

Subtotal (1 unit)*

$425.59

(exc. GST)

$468.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$425.59

*price indicative

RS Stock No.:
591-798
Mfr. Part No.:
MBCL41-17-15-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

58.8mm

Maximum Speed

10000rpm

Torque Rating

28Nm

Moment of Inertia

0 x 10-5 kg/m²

Misalignment - Angular

3.0°

Misalignment - Parallel

380μm

Hub Material

Aluminium

Misalignment - Axial

760μm

Bellows Material

321 Stainless Steel

Bore Size B

15mm

Bore Size A

17mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

93°C

Series

MBCL41

Standards/Approvals

REACH, DIN 912 12.9, ISO 9001:2015, RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland Advanced bellows coupling designed for applications requiring exceptional misalignment capabilities and high performance. Engineered for rigid performance with a balanced design, this coupling features two anodized aluminum hubs and a durable stainless steel bellows, providing an ideal solution for dynamic environments. Its lightweight structure ensures low inertia, while the enhanced flexibility of the bellows accommodates various forms of misalignment with ease. With exceptional vibration dampening qualities at speeds reaching 10,000 RPM, this product is perfect for precision applications. Manufacturing is meticulously controlled within ISO 9001:2015 certified facilities, ensuring both quality and compliance with international standards, including RoHS3 and REACH.

Increased misalignment capability for complex operational demands

Balanced design reduces vibrations during high-speed operations

Lightweight construction optimises performance without compromising strength

Manufactured from North American sourced materials for assured quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy