Ruland, 33.3 mm OD 11 mm, 49.8 mm Length Bellow Coupling 9 mm
- RS Stock No.:
- 591-469
- Mfr. Part No.:
- MBCLK33-11-9-A
- Brand:
- Ruland
Subtotal (1 unit)*
$456.82
(exc. GST)
$502.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $456.82 |
*price indicative
- RS Stock No.:
- 591-469
- Mfr. Part No.:
- MBCLK33-11-9-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 49.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 48.557 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 300μm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Misalignment - Axial | 810μm | |
| Bore Size B | 9mm | |
| Bore Size A | 11mm | |
| Minimum Operating Temperature | -40°F | |
| Bellows Material | 321 Stainless Steel | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCLK33 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 49.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 48.557 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 300μm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Misalignment - Axial 810μm | ||
Bore Size B 9mm | ||
Bore Size A 11mm | ||
Minimum Operating Temperature -40°F | ||
Bellows Material 321 Stainless Steel | ||
Maximum Operating Temperature 200°F | ||
Series MBCLK33 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland High-performance clamp bellows coupling designed for precision and reliability in various applications. Crafted from anodized aluminum with a stainless steel bellows, this coupling offers a perfect solution for accommodating misalignment while maintaining zero backlash. With an impressive ability to handle speeds up to 10,000 RPM, it is ideal for stepper and servo applications that require consistent torque delivery and high torsional rigidity. The compact dimensions make it particularly suitable for systems where space is at a premium. Manufactured under stringent controls in the USA, this coupling excels in durability and performance, making it a trusted choice for engineers seeking robust solutions.
Zero-backlash design ensures precise positioning and enhances system efficiency
Lightweight construction allows for reduced inertia, improving responsiveness
Balanced design minimises vibrations, benefiting high-speed operations
Versatile for use in a variety of applications, accommodating all types of misalignment
Machined from solid bar stock sourced from North American mills for maximum quality assurance
Related links
- Ruland 49.8 mm Length Flexible Coupling 9 mm
- Ruland 49.8 mm Length Bellow Coupling 11 mm
- Ruland 49.8 mm Length Bellow Coupling 9 mm
- Ruland 49.8 mm Length Bellow Coupling 9 mm
- Ruland 49.8 mm Length Bellow Coupling 9 mm
- Ruland 49.8 mm Length Flexible Coupling 10 mm
- Ruland 49.8 mm Length Flexible Coupling 11 mm
- Ruland 49.8 mm Length Flexible Coupling 8 mm
