Ruland, 33.3 mm OD 15 mm, 49.8 mm Length Bellow Coupling 11 mm
- RS Stock No.:
- 591-266
- Mfr. Part No.:
- MBCLK33-15-11-A
- Brand:
- Ruland
Subtotal (1 unit)*
$456.82
(exc. GST)
$502.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $456.82 |
*price indicative
- RS Stock No.:
- 591-266
- Mfr. Part No.:
- MBCLK33-15-11-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 49.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 45.557 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 300μm | |
| Style | Clamp | |
| Misalignment - Axial | 810μm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 15mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBCLK33 | |
| Standards/Approvals | DIN 912 12.9, RoHS3 and REACH compliant | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 49.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 45.557 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 300μm | ||
Style Clamp | ||
Misalignment - Axial 810μm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 11mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 15mm | ||
Maximum Operating Temperature 93°C | ||
Series MBCLK33 | ||
Standards/Approvals DIN 912 12.9, RoHS3 and REACH compliant | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp bellows coupling stands out with its innovative design featuring aluminum construction and a stainless steel bellows, ideal for demanding applications. It excels in precision and reliability, ensuring zero backlash while maintaining robust performance even at high speeds. With the capability to accommodate various types of misalignment, this coupling is perfect for applications where flexibility and robustness are paramount. Constructed from solid bar stock sourced in North America, it meets strict manufacturing standards and complies with RoHS3 and REACH regulations. This coupling provides exceptional durability and efficiency for stepper servo operations and encoders, maximizing accuracy and minimizing vibration. Its lightweight design allows integration into systems requiring rapid acceleration without compromising on strength or performance.
Manufactured from anodised aluminium for enhanced durability
Stainless steel bellows offer flexibility while resisting torsional forces
Lightweight and low inertia design for rapid acceleration
Accommodates various misalignments, ensuring reliability in operation
Precision machined to meet stringent tolerances for high performance
Related links
- Ruland 49.8 mm Length Bellow Coupling 8 mm
- Ruland 49.8 mm Length Flexible Coupling 10 mm
- Ruland 49.8 mm Length Flexible Coupling 13 mm
- Ruland 49.8 mm Length Flexible Coupling 14 mm
- Ruland 49.8 mm Length Flexible Coupling 9 mm
- Ruland 49.8 mm Length Flexible Coupling 12 mm
- Ruland 49.8 mm Length Flexible Coupling 15 mm
- Ruland 49.8 mm Length Flexible Coupling 11 mm
