Ruland, 33.3 mm OD 15 mm, 49.8 mm Length Bellow Coupling 8 mm

Subtotal (1 unit)*

$456.82

(exc. GST)

$502.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$456.82

*price indicative

RS Stock No.:
590-968
Mfr. Part No.:
MBCLK33-15-8-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Bellow Coupling

Length

49.8mm

Maximum Speed

10000rpm

Torque Rating

13.6Nm

Moment of Inertia

46.805 x 10-6 kg/m²

Misalignment - Angular

3.0°

Style

Clamp

Hub Material

Aluminium

Misalignment - Parallel

300μm

Misalignment - Axial

810μm

Minimum Operating Temperature

-40°C

Bellows Material

321 Stainless Steel

Bore Size B

8mm

Bore Size A

15mm

Maximum Operating Temperature

93°C

Series

MBCLK33

Standards/Approvals

RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B

Screw Size

M3

COO (Country of Origin):
US
The Ruland Clamp bellows coupling is engineered for precision and durability, making it an ideal choice for high-performance applications. This coupling features a balanced design that effectively reduces vibration at speeds up to 10,000 RPM. Crafted from high-quality anodized aluminum and stainless steel, it accommodates various misalignments while maintaining zero backlash. The meticulous manufacturing process ensures compliance with RoHS3 and REACH standards, signifying reliability and environmental responsibility. With its lightweight structure and low inertia properties, this coupling excels in both servo and encoder applications, providing unmatched torsional rigidity. Designed for maximum torque capabilities, it promises enhanced performance in demanding environments while maintaining flexibility under torsional loads.

Constructed from premium 2024-T351 aluminium bar for strength and durability

Zero-backlash operation enhances precision in motion control

Compact design allows for easy installation in tight spaces

Optimised to handle high speeds, maintaining performance without compromise

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy