Ruland, 57.2 mm OD, 78.2 mm Length 24 mm Flexible Coupling 18 mm
- RS Stock No.:
- 592-769
- Mfr. Part No.:
- MDCDK57-24-18-A
- Brand:
- Ruland
Subtotal (1 unit)*
$708.76
(exc. GST)
$779.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $708.76 |
*price indicative
- RS Stock No.:
- 592-769
- Mfr. Part No.:
- MDCDK57-24-18-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 24mm | |
| Length | 78.2mm | |
| Bore Size B | 18mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Series | MDCDK57-24-18-A | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | REACH, RoHS3, ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 24mm | ||
Length 78.2mm | ||
Bore Size B 18mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Series MDCDK57-24-18-A | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals REACH, RoHS3, ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp double disc coupling is designed to deliver exceptional performance in precision applications. Engineered from high-quality aluminum, it boasts a lightweight and low inertia profile, making it ideal for systems requiring rapid dynamics and minimal vibration. The innovative design features two anodized aluminum hubs and thin stainless steel disc springs, allowing for effective accommodation of misalignment while ensuring zero backlash. With robust torque capabilities that exceed DIN standards, this coupling is perfect for demanding environments found in semiconductor, solar, and printing technology. Manufactured under stringent controls in the USA, this product reflects Ruland's commitment to quality and innovation, making it a suitable choice for high-speed applications reaching up to 10,000 RPM.
Lightweight construction promotes reduced inertia
Zero backlash design ensures precise motion transfer
Balanced design minimises vibration at high speeds
Crafted from solid bar stock sourced from North American mills
Rigorous compliance with RoHS3 and REACH standards
Related links
- Ruland 78.2 mm Length 24 mm Flexible Coupling 18 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 24 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 20 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 19 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 17 mm
