Ruland, 57.2 mm OD, 78.2 mm Length 24 mm Flexible Coupling 20 mm
- RS Stock No.:
- 593-258
- Mfr. Part No.:
- MDCDK57-24-20-A
- Brand:
- Ruland
Subtotal (1 unit)*
$708.76
(exc. GST)
$779.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $708.76 |
*price indicative
- RS Stock No.:
- 593-258
- Mfr. Part No.:
- MDCDK57-24-20-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 78.2mm | |
| Bore Size A | 24mm | |
| Bore Size B | 20mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Series | MDCDK57-24-20-A | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 78.2mm | ||
Bore Size A 24mm | ||
Bore Size B 20mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Series MDCDK57-24-20-A | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp double disc coupling is designed for superior performance and precision in high-speed applications. Engineered from robust anodized aluminum, it features dual hubs and stainless steel disc springs that ensure zero backlash and adaptability to various misalignment types. With its ability to accommodate speeds up to 10,000 RPM, this coupling excels in demanding environments such as semiconductor and printing machinery. Its lightweight and low inertia construction makes it an ideal choice for precise positioning in stepper and servo applications. Manufactured in the USA under strict quality controls, this innovative product promises both durability and reliability, proving essential for any advanced mechanical assembly.
Zero-backlash design enhances operational precision
Balanced construction effectively reduces vibrations at high speeds
Lightweight profile improves dynamic performance in applications
Machined from solid bar stock for optimal durability
Related links
- Ruland 78.2 mm Length 24 mm Flexible Coupling 24 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 18 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 22 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 19 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 17 mm
