Ruland, 57.2 mm OD, 78.2 mm Length 24 mm Flexible Coupling 17 mm
- RS Stock No.:
- 591-300
- Mfr. Part No.:
- MDCDK57-24-17-A
- Brand:
- Ruland
Subtotal (1 unit)*
$708.76
(exc. GST)
$779.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $708.76 |
*price indicative
- RS Stock No.:
- 591-300
- Mfr. Part No.:
- MDCDK57-24-17-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 24mm | |
| Length | 78.2mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 17mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 93°C | |
| Series | MDCDK57-24-17-A | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 24mm | ||
Length 78.2mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 17mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 93°C | ||
Series MDCDK57-24-17-A | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Advanced clamp double disc coupling designed for precision and reliability in high-speed applications. Its meticulously engineered profile includes aluminum hubs and stainless steel disc springs that facilitate a zero-backlash performance, making it ideal for sectors requiring meticulous accuracy and reduced vibration. This coupling effectively accommodates various types of misalignment, ensuring that your machinery operates smoothly and efficiently. Capable of handling speeds up to 10,000 RPM, it combines lightweight construction with impressive durability, tailored for integration into diverse applications such as semiconductor manufacturing, printing, and precision motion control systems. The product is constructed from solid bar stock sourced from North America, reflecting the highest standards in quality and compliance.
Designed for high-speed applications, ensuring optimal performance and efficiency
Balanced design significantly reduces vibration during operation
Zero-backlash feature enhances precision in positioning systems
Lightweight construction contributes to lower inertia, making it easy to integrate into various systems
Robust aluminium hubs and stainless steel disc springs promote durability
Accommodates angular and parallel misalignment, reducing wear and extending equipment life
Related links
- Ruland 78.2 mm Length 24 mm Membrane Coupling 17 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 24 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 22 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 20 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 19 mm
