Ruland, 57.2 mm OD, 78.2 mm Length 24 mm Flexible Coupling 18 mm

Subtotal (1 unit)*

$610.67

(exc. GST)

$671.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$610.67

*price indicative

RS Stock No.:
592-660
Mfr. Part No.:
MDCD57-24-18-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

24mm

Length

78.2mm

Maximum Speed

10000rpm

Bore Size B

18mm

Hub Material

Aluminium

Minimum Operating Temperature

-40°F

Membrane Material

302 Stainless Steel

Series

MDCD57

Maximum Operating Temperature

200°F

Standards/Approvals

REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, RoHS3, ASTM B580 Type B

Screw Size

M6

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is designed for optimal performance in precision applications. With its lightweight construction and robust design, it ensures zero backlash and accommodates all types of misalignment, making it a top choice for high-speed applications up to 10,000 RPM. Crafted from solid bar stock sourced exclusively from North American mills, this coupling features two anodised aluminium hubs and stainless steel disc springs that offer remarkable torsional rigidity and reduced vibration. It’s ideally suited for stepper and servo applications in sectors such as semiconductor and machine tool industries. Manufactured in the USA under stringent quality controls, this coupling combines reliability with innovative engineering.

Lightweight structure minimises inertia for enhanced performance

Zero backlash design ensures precision in positioning

Balanced design significantly reduces vibrations at high speeds

Compatible with standard metric hardware for easy installation

Manufactured under strict quality controls for maximum durability

Dynamic torque ratings support varied operational conditions

Includes forged clamp screws for secure attachment

Offers excellent misalignment accommodation

Temperature resilient suitable for various working environments

RoHS3 and REACH compliant for eco friendly usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy