Ruland, 57.2 mm OD, 78.2 mm Length 25 mm Flexible Coupling 16 mm

Subtotal (1 unit)*

$708.76

(exc. GST)

$779.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$708.76

*price indicative

RS Stock No.:
593-334
Mfr. Part No.:
MDCDK57-25-16-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

78.2mm

Bore Size A

25mm

Bore Size B

16mm

Maximum Speed

10000rpm

Style

Clamp

Hub Material

Aluminium

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-40°F

Maximum Operating Temperature

200°F

Series

MDCDK57-25-16-A

Standards/Approvals

ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland Clamp double disc coupling is designed to provide optimal performance in precision applications. This product features a remarkable lightweight and balanced design, ensuring minimal vibration even at elevated speeds up to 10,000 RPM. Built from high-quality anodized aluminum, it incorporates advanced engineering with zero-backlash technology, making it an excellent choice for stepper servo applications across various industries. The double disc design allows for individual bending of each disc, effectively accommodating all types of misalignment while maintaining torsional rigidity. Manufactured under stringent controls, this coupling is RoHS3 and REACH compliant, ensuring top-tier manufacturing standards for safe and reliable usage. Its versatile specifications make it suitable for semiconductor, solar, and machine tool applications.

Lightweight construction reduces inertia and enhances speed

Zero-backlash technology provides precise positioning

Balanced design minimises vibration, even at high speeds

Manufactured from high-quality anodised aluminium for durability

Allows for individual disc bending to accommodate misalignment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy