Ruland, 41.3 mm OD 19 mm, 58.8 mm Length Bellow Coupling 17 mm
- RS Stock No.:
- 592-730
- Mfr. Part No.:
- MBCL41-19-17-A
- Brand:
- Ruland
Subtotal (1 unit)*
$425.59
(exc. GST)
$468.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $425.59 |
*price indicative
- RS Stock No.:
- 592-730
- Mfr. Part No.:
- MBCL41-19-17-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 58.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.218 x 10-5 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 760μm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 17mm | |
| Bore Size A | 19mm | |
| Minimum Operating Temperature | -40°C | |
| Series | MBCL41 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | REACH, ISO 9001:2015, DIN 912 12.9, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 58.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.218 x 10-5 kg/m² | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 760μm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 17mm | ||
Bore Size A 19mm | ||
Minimum Operating Temperature -40°C | ||
Series MBCL41 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals REACH, ISO 9001:2015, DIN 912 12.9, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows coupling redefines precision in motion control systems. Crafted for enhanced misalignment capabilities, this innovative product features 19mm x 17mm bores and is designed to accommodate high-performance applications where shaft misalignment poses a challenge. With its dual anodized aluminum hubs and stainless steel bellows, it strikes the perfect balance between lightweight design and substantial torque capacity. Engineered for endurance, this coupling can handle speeds of up to 10,000 RPM while minimizing vibrations. Manufactured in a state-of-the-art facility under ISO 9001:2015 standards, it stands out for its robust construction and commitment to quality, making it an ideal choice for those seeking reliability in critical setups.
Lightweight construction ensures low inertia for improved efficiency
Balanced design significantly reduces vibrations during operation
Enhanced misalignment characteristics cater to complex applications
Manufactured from high-quality materials for durability and longevity
Related links
- Ruland 58.8 mm Length Bellow Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 19 mm
- Ruland 58.8 mm Length Flexible Coupling 15 mm
- Ruland 58.8 mm Length Flexible Coupling 18 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 14 mm
- Ruland 58.8 mm Length Flexible Coupling 12 mm
- Ruland 58.8 mm Length Flexible Coupling 10 mm
