Ruland, 38.1 mm OD 17 mm, 57.2 mm Length 16 mm Flexible Beam Coupling

Subtotal (1 unit)*

$270.47

(exc. GST)

$297.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$270.47

*price indicative

RS Stock No.:
591-658
Mfr. Part No.:
FCMR38-17-16-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

38.1mm

Length

57.2mm

Maximum Speed

6000rpm

Torque Rating

9.04Nm

Moment of Inertia

30.032 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

6

Style

Clamp

Misalignment - Parallel

760μm

Misalignment - Axial

380μm

Minimum Operating Temperature

-40°C

Bore Size A

17mm

Material

7075-T651 Extruded Drawn Aluminium Bar

Bore Size B

16mm

Maximum Operating Temperature

107°C

Series

FCMR38

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland Clamp style six beam coupling offers a robust solution for light duty power transmission applications. Engineered for precision, it ensures optimal alignment and minimal backlash, making it ideal for connecting servo motors to lead screws. The innovative design features two sets of spiral cuts which enhance torque capacity and reduce windup, providing superior performance at speeds of up to 6,000 RPM. Constructed from high-quality 7075 aluminium, it boasts a lightweight yet sturdy profile, ensuring longevity and reliability. Each unit is meticulously manufactured in the USA, adhering to stringent quality controls to deliver excellence in performance. With added benefits like Nypatch anti-vibration hardware, this coupling not only promotes safety but also allows for repeated installations without loss of holding power. Experience enhanced stability and precision with this expertly crafted coupling, designed to meet the needs of demanding applications.

Balanced design minimises vibration, ensuring smooth operation

Dynamic torque ratings enhance operational efficiency without compromise

Nypatch anti-vibration hardware promotes reliable installations and enhanced torque retention

Designed to accommodate small misalignments, making it versatile across various applications

Tested to exceed DIN 912 12.9 standards, confirming maximum torque capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy