Ruland, 50.8 mm OD, 64 mm Length 14 mm Flexible Coupling 14 mm
- RS Stock No.:
- 592-685
- Mfr. Part No.:
- MDCD51-14-14-A
- Brand:
- Ruland
Subtotal (1 unit)*
$453.37
(exc. GST)
$498.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $453.37 |
*price indicative
- RS Stock No.:
- 592-685
- Mfr. Part No.:
- MDCD51-14-14-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 14mm | |
| Length | 64mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 14mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Series | MDCD51 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | DIN 912 12.9, Class 2, RoHS3, REACH, MIL-A-8625 Type II, ASTM B580 Type B | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 14mm | ||
Length 64mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 14mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Series MDCD51 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals DIN 912 12.9, Class 2, RoHS3, REACH, MIL-A-8625 Type II, ASTM B580 Type B | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is engineered for precision and high performance across various applications. Designed with a balanced structure, this coupling effectively reduces vibration at elevated speeds and ensures zero backlash during operation. Its lightweight design and low inertia make it ideal for use in stepper and servo applications commonly found in sectors like semiconductor manufacturing and printing. Constructed from high-quality anodized aluminium, it features two sets of stainless steel disc springs that allow for flexible accommodation of misalignment, making it a reliable choice for critical systems. The coupling is rigorously produced under strict controls in the USA, adhering to robust standards for maximum torque capabilities and overall safety. This innovative solution promises not only efficiency but also longevity in demanding environments.
Features a clamp style design for secure attachment
Manufactured from durable 2024 T351 aluminium for enhanced strength
Incorporates stainless steel disc springs for optimal performance
Allows for smooth operation with high speed capabilities up to 10000 RPM
Offers dynamic torque ratings conducive to complex applications
Designed to accommodate various types of misalignment effectively
Meets stringent RoHS3 and REACH compliance standards
Includes precise dimensioning for improved application precision
Built to endure extensive operational demands with minimal maintenance
Related links
- Ruland 64 mm Length 20 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 16 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 14 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 14 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 22 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 17 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 19 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 14 mm
