Ruland, 50.8 mm OD, 64 mm Length 17 mm Flexible Coupling 14 mm

Subtotal (1 unit)*

$453.37

(exc. GST)

$498.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$453.37

*price indicative

RS Stock No.:
590-940
Mfr. Part No.:
MDCD51-17-14-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

64mm

Bore Size A

17mm

Bore Size B

14mm

Maximum Speed

10000rpm

Hub Material

Aluminium

Style

Clamp

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-40°F

Maximum Operating Temperature

200°F

Series

MDCD51

Standards/Approvals

ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is meticulously engineered for precision and efficiency, providing an exceptional solution for a variety of industrial applications. Designed to eliminate backlash and reduce vibration at high speeds, its balanced structure contributes to superior performance in demanding environments. With a robust construction from anodised aluminium and complemented by stainless steel disc springs, it displays impressive strength while maintaining a lightweight profile. Ideal for high-speed applications, this coupling excels in environments such as semiconductor, solar, and machine tool sectors, ensuring reliable and accurate operation. Additionally, its compliance with stringent manufacturing standards ensures durability and longevity.

Zero backlash design enhances operational precision

Lightweight structure optimises speed and responsiveness

Accommodates multiple misalignments improving installation flexibility

Manufactured from high quality materials ensuring robust reliability

Dynamic torque ratings support high performance setups

Sourced from North American mills for superior material integrity

Complies with RoHS3 and REACH standards promoting safety and eco friendliness

Performance tested beyond industry benchmarks for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy