Ruland, 50.8 mm OD, 64 mm Length 14 mm Flexible Coupling 12 mm
- RS Stock No.:
- 592-621
- Mfr. Part No.:
- MDCD51-14-12-A
- Brand:
- Ruland
Subtotal (1 unit)*
$453.37
(exc. GST)
$498.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $453.37 |
*price indicative
- RS Stock No.:
- 592-621
- Mfr. Part No.:
- MDCD51-14-12-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 64mm | |
| Bore Size A | 14mm | |
| Bore Size B | 12mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 93°C | |
| Series | MDCD51 | |
| Standards/Approvals | ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 64mm | ||
Bore Size A 14mm | ||
Bore Size B 12mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 93°C | ||
Series MDCD51 | ||
Standards/Approvals ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed to deliver precision and reliability in various high-speed applications. Manufactured from high-quality aluminium, this coupling boasts a compact design with a 14mm x 12mm bore configuration, making it ideal for precise positioning in demanding environments such as semiconductor and printing industries. With its zero-backlash feature, it efficiently accommodates misalignment while maintaining consistent torque delivery. This coupling's unique double disc arrangement ensures reduced vibration, thus enhancing overall system performance at operational speeds of up to 10,000 RPM. Furthermore, it is engineered to meet rigorous standards for torque capabilities, reflecting the commitment to quality and durability inherent in all products from this manufacturer.
Zero backlash design ensures precise torque transfer
Balanced construction significantly diminishes vibration
Lightweight aluminium material reduces inertia for faster response times
Supports misalignment with angular and parallel adjustments
Capable of handling high speeds enhancing operational efficiency
Manufactured under stringent controls in a dedicated facility
Complies with RoHS3 and REACH regulations for environmental safety
Offers a robust clamp style for secure shaft connections
Dynamic torque ratings accommodate diverse operational scenarios
Temperature resistant suitable for varied environmental conditions
Related links
- Ruland 64 mm Length 14 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 14 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 12 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 18 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 16 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 19 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 22 mm Flexible Coupling 12 mm
