Ruland, 50.8 mm OD, 64 mm Length 16 mm Flexible Coupling 14 mm
- RS Stock No.:
- 593-132
- Mfr. Part No.:
- MDCD51-16-14-A
- Brand:
- Ruland
Subtotal (1 unit)*
$453.37
(exc. GST)
$498.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $453.37 |
*price indicative
- RS Stock No.:
- 593-132
- Mfr. Part No.:
- MDCD51-16-14-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 64mm | |
| Bore Size A | 16mm | |
| Bore Size B | 14mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCD51 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS3, ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 64mm | ||
Bore Size A 16mm | ||
Bore Size B 14mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCD51 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS3, ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed to deliver exceptional performance in high-speed applications while ensuring zero-backlash operation. Constructed from anodised aluminium, it features a balanced design that significantly reduces vibration, making it ideal for precision tasks. With bores sized at 16mm and 14mm, this coupling accommodates various misalignments effectively, ensuring reliable power transmission without interruption. Its lightweight build combined with low inertia allows for seamless operation in setups with speeds reaching up to 10,000 RPM. Manufactured under stringent controls in the USA, this coupling meets rigorous industry standards for quality and performance, thereby providing an excellent choice for stepper and servo applications across diverse sectors including semiconductor and test measurement systems.
Engineered to minimise backlash and enhance precision
Lightweight structure reduces the load on connected components
Robust design capable of withstanding extreme operating conditions
Utilises stainless steel disc springs for optimal flexibility
Suitable for a wide range of applications from solar to printing
Tests exceed DIN 912 12.9 standards for maximum torque capabilities
Supports angular and parallel misalignment up to specified limits
Manufactured in compliance with RoHS3 and REACH regulations
Easy installation process simplifies setup and maintenance
Related links
- Ruland 64 mm Length 16 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 17 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 22 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 14 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 19 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 20 mm Flexible Coupling 14 mm
