Ruland, 31.8 mm OD 11 mm, 44.5 mm Length 8 mm Flexible Beam Coupling
- RS Stock No.:
- 592-669
- Mfr. Part No.:
- FCMR32-11-8-A
- Brand:
- Ruland
Subtotal (1 unit)*
$217.25
(exc. GST)
$238.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $217.25 |
*price indicative
- RS Stock No.:
- 592-669
- Mfr. Part No.:
- FCMR32-11-8-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 44.5mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 5.65Nm | |
| Moment of Inertia | 11.885 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 11mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size B | 8mm | |
| Series | FCMR32 | |
| Maximum Operating Temperature | 225°F | |
| Standards/Approvals | DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 31.8mm | ||
Length 44.5mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 5.65Nm | ||
Moment of Inertia 11.885 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 11mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size B 8mm | ||
Series FCMR32 | ||
Maximum Operating Temperature 225°F | ||
Standards/Approvals DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling, meticulously engineered for optimal performance in power transmission applications. Constructed from a single piece of high-grade material, this coupling boasts exceptional torque capacity and reduced windup, making it ideal for connecting servo motors to lead screws. Its zero-backlash design and balanced configuration help diminish vibration, ensuring reliable operation at speeds reaching up to 6,000 RPM. With its Nypatch anti-vibration hardware, repeated installations are a breeze while maintaining high holding power. Designed with precision craftsmanship, this coupling ensures high resilience and compliance with stringent industrial standards.
Compliant with RoHS3 and REACH standards for environmental safety
Socially responsible manufacturing from North American mills
Dynamic and static torque ratings support diverse applications
Installation supports clear direction for optimal performance
Temperature range accommodated from -40°F to 225°F
Seating torque recommendations ensure proper fastener tension
Full bearing support guarantees stable and consistent operation
Related links
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 10 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
