Ruland, 50.8 mm OD, 64 mm Length 25 mm Flexible Coupling 13 mm
- RS Stock No.:
- 592-316
- Mfr. Part No.:
- MDCDK51-25-13-A
- Brand:
- Ruland
Subtotal (1 unit)*
$535.03
(exc. GST)
$588.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $535.03 |
*price indicative
- RS Stock No.:
- 592-316
- Mfr. Part No.:
- MDCDK51-25-13-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 25mm | |
| Length | 64mm | |
| Bore Size B | 13mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 93°C | |
| Series | MDCDK51 | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 25mm | ||
Length 64mm | ||
Bore Size B 13mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 93°C | ||
Series MDCDK51 | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp double disc coupling is engineered for precision and reliability in high-speed applications. The design incorporates two anodized aluminum hubs and stainless steel disc springs, ensuring zero-backlash performance while effectively accommodating various misalignments. With a balanced construction, this product reduces vibration, making it ideal for environments with speeds reaching up to 10,000 RPM. The coupling is crafted to meet stringent quality standards and is RoHS3 and REACH compliant, providing peace of mind for manufacturers concerned about environmental impact. Its lightweight design and low inertia contribute to enhanced operational efficiency, while being perfectly suited for demanding settings in the semiconductor, solar, and printing industries. Expertly manufactured in the USA, this coupling represents a robust solution for those seeking precise positioning and torsional rigidity in their machinery.
Lightweight design enhances acceleration and reduces load on drive systems
Designed for high-speed applications, accommodating speeds up to 10,000 RPM
Zero-backlash design ensures accurate performance in positioning applications
Balanced construction minimises vibrations, extending equipment life
Compatible with a range of misalignments, improving installation flexibility
Related links
- Ruland 64 mm Length 14 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 20 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 18 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 17 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 15 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 22 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 16 mm Flexible Coupling 13 mm
