Ruland, 38.1 mm OD 13 mm, 57.2 mm Length 12 mm Flexible Beam Coupling
- RS Stock No.:
- 592-619
- Mfr. Part No.:
- FCMR38-13-12-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$810.02
(exc. GST)
$891.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $810.02 |
*price indicative
- RS Stock No.:
- 592-619
- Mfr. Part No.:
- FCMR38-13-12-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 21.52Nm | |
| Moment of Inertia | 83.407 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 760μm | |
| Style | Clamp | |
| Misalignment - Axial | 380μm | |
| Material | 303 Stainless Steel | |
| Bore Size A | 13mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 12mm | |
| Maximum Operating Temperature | 176°C | |
| Series | FCMR38 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 21.52Nm | ||
Moment of Inertia 83.407 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 760μm | ||
Style Clamp | ||
Misalignment - Axial 380μm | ||
Material 303 Stainless Steel | ||
Bore Size A 13mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 12mm | ||
Maximum Operating Temperature 176°C | ||
Series FCMR38 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling engineered for high-performance applications. Crafted from high-quality 303 stainless steel, this coupling excels in torque capacity while maintaining a remarkable level of balance, dramatically reducing vibrations even at high RPMs. With dimensions tailored for precision, it seamlessly connects motors to lead screws, making it ideal for light-duty power transmission tasks. The meticulously designed spiral cuts enhance its capability, ensuring zero-backlash operation and outstanding durability. Manufactured under stringent quality controls in Marlborough, MA, this coupling is not only RoHS3 and REACH compliant, but it also boasts superior anti-vibration technology, ensuring reliability and longevity in demanding environments.
Zero-backlash feature ensures precise torque transmission
Capable of handling dynamic and static torque with superior reliability
Maximized torque handling capacity due to intelligent design
Compact dimensions optimise space in tight settings
Manufactured with environmentally compliant materials for peace of mind
Related links
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
