Ruland, 38.1 mm OD 13 mm, 57.2 mm Length 11 mm Flexible Beam Coupling

Subtotal (1 unit)*

$810.02

(exc. GST)

$891.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$810.02

*price indicative

RS Stock No.:
592-141
Mfr. Part No.:
FCMR38-13-11-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

38.1mm

Length

57.2mm

Maximum Speed

6000rpm

Torque Rating

21.52Nm

Moment of Inertia

83.407 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

6

Style

Clamp

Misalignment - Parallel

760μm

Misalignment - Axial

380μm

Minimum Operating Temperature

-40°F

Bore Size B

11mm

Bore Size A

13mm

Material

303 Stainless Steel

Maximum Operating Temperature

350°F

Standards/Approvals

DIN 912 12.9, RoHS3, REACH

Screw Size

M6

COO (Country of Origin):
US
The Ruland Clamp style six beam coupling is meticulously crafted for precision applications where reliable torque transmission is paramount. Designed with a balanced structure that reduces vibration at high speeds, it ensures seamless performance in light-duty power transmission setups, such as mounting servo motors to lead screws. Boasting zero-backlash functionality, this coupling is made from high-quality stainless steel, promoting durability and enhanced torque capacity. Its unique spiral cut design offers superior torque handling and resistance to windup, making it an excellent choice for applications requiring precision alignment and minimal misalignment tolerances. Manufactured under stringent controls and using only North American sourced materials, this product ensures compliance with global standards, thus offering both reliability and peace of mind.

Spiral cut design enables higher torque capacities

Nypatch anti-vibration hardware ensures consistent performance

Lightweight yet robust, supporting full bearing applications

Manufactured in the USA to guarantee high standards

Temperature resistant from -40°F to 350°F for versatile use

Easy installation with a straightforward alignment process

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy