Ruland, 38.1 mm OD 18 mm, 57.2 mm Length 12 mm Flexible Beam Coupling
- RS Stock No.:
- 591-340
- Mfr. Part No.:
- FCMR38-18-12-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$810.02
(exc. GST)
$891.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $810.02 |
*price indicative
- RS Stock No.:
- 591-340
- Mfr. Part No.:
- FCMR38-18-12-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 16.38Nm | |
| Moment of Inertia | 83.407 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Style | Clamp | |
| Misalignment - Parallel | 760μm | |
| Misalignment - Axial | 380μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 12mm | |
| Material | 303 Stainless Steel | |
| Bore Size A | 18mm | |
| Series | FCMR38 | |
| Maximum Operating Temperature | 350°F | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 16.38Nm | ||
Moment of Inertia 83.407 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Style Clamp | ||
Misalignment - Parallel 760μm | ||
Misalignment - Axial 380μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 12mm | ||
Material 303 Stainless Steel | ||
Bore Size A 18mm | ||
Series FCMR38 | ||
Maximum Operating Temperature 350°F | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling, crafted from robust 303 stainless steel, offers both durability and precision performance in a compact design. Perfectly suited for light-duty power transmission applications, this coupling features 18mm x 12mm bores and a superior length of 57.2mm, making it an ideal solution for connecting servo motors to lead screws. Its innovative design, including three spiral cuts on each beam, ensures zero backlash and enhances torque capacity while minimizing windup. The coupling is engineered to maintain high performance even at speeds of 6,000 RPM, allowing for smooth operation across various applications. With Nypatch anti-vibration hardware included, it guarantees secure and repeatable installations without galling, supporting a seamless experience in high-speed operations.
Includes anti-vibration hardware for enhanced stability
Provides a generous angular misalignment tolerance for flexible installation
Machined for consistent accurate shaft penetration specifications
Zero-backlash design optimises transmission efficiency
Complies with RoHS3 and REACH regulations for environmental safety
Manufactured in the USA under strict quality controls
Related links
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 18 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 16 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 15 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
