Ruland, 38.1 mm OD 13 mm, 57.2 mm Length 10 mm Flexible Beam Coupling

Subtotal (1 unit)*

$810.02

(exc. GST)

$891.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$810.02

*price indicative

RS Stock No.:
593-685
Mfr. Part No.:
FCMR38-13-10-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

38.1mm

Length

57.2mm

Maximum Speed

6000rpm

Torque Rating

21.52Nm

Moment of Inertia

83.407 x 10-6 kg/m²

Number of Beams

6

Misalignment - Angular

3.0°

Misalignment - Parallel

760μm

Style

Clamp

Misalignment - Axial

380μm

Minimum Operating Temperature

-40°C

Bore Size B

10mm

Bore Size A

13mm

Material

303 Stainless Steel

Series

FCMR38

Maximum Operating Temperature

176°C

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland Six beam coupling is expertly designed for precision and reliability in light-duty power transmission applications. Its clamp style mechanism ensures a zero-backlash performance, ideal for connecting servo motors to lead screws with minimal vibration at high speeds. Crafted from 303 stainless steel, this coupling provides an enhanced torque capacity while maintaining compliance with RoHS3 and REACH standards. The unique spiral cut design offers superior torque capacity and lower windup compared to traditional couplings, along with compatibility for shafts with maximum penetrations. Notably, this coupling has been rigorously tested to meet and exceed DIN 912 12.9 standards for optimal performance and durability.

Designed with Nypatch anti-vibration hardware ensuring secure and reliable installations

Capable of handling high torques while maintaining a lightweight structure

Angular misalignment of up to 3° is accommodated for flexible installation

Ideal for projects that require precise alignment and high-speed performance

Clear indications of maximum speed capabilities for informed operational use

Enhanced holding power with metric hardware for a trustworthy connection

Manufactured in the USA under strict quality controls for consistent performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy