Ruland, 50.8 mm OD 19 mm, 61.3 mm Length Flexible Coupling 14 mm

Subtotal (1 unit)*

$415.13

(exc. GST)

$456.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$415.13

*price indicative

RS Stock No.:
593-587
Mfr. Part No.:
MBC51-19-14-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

61.3mm

Maximum Speed

10000rpm

Torque Rating

45.2Nm

Moment of Inertia

81.254 x 10-6 kg/m²

Misalignment - Angular

2.0°

Misalignment - Parallel

250μm

Hub Material

Aluminium

Misalignment - Axial

500μm

Bellows Material

321 Stainless Steel

Minimum Operating Temperature

-40°F

Bore Size A

19mm

Bore Size B

14mm

Series

MBC51

Maximum Operating Temperature

200°F

Standards/Approvals

DIN 912 12.9, ISO 9001:2015, REACH, RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland Bellows Coupling designed for precision applications. Engineered with a focus on torsional stiffness, this coupling offers remarkable misalignment capabilities while maintaining a lightweight structure. Its dual anodised aluminium hubs and stainless steel bellows ensure durability and low inertia, making it ideal for high speed operations. Capable of sustaining speeds up to 10,000 RPM, the MBC51 19 14 A is meticulously manufactured in an ISO certified facility, adhering to stringent quality controls. This coupling not only meets international standards but is also compliant with RoHS3 and REACH regulations, underscoring its commitment to environmentally conscious manufacturing. With a balanced design that reduces vibration and a zero backlash feature, this coupling promises reliability and precision in every application.

Lightweight design ensures low inertia for enhanced performance

High torsional stiffness optimises precision positioning applications

Manufactured in a facility compliant with ISO 9001:2015 standards

Anodised aluminium hubs offer durability and corrosion resistance

Stainless steel bellows allow for flex while maintaining rigidity

Capable of handling misalignment with exceptional accuracy

Balanced design minimises vibrations at high operational speeds

Complies with RoHS3 and REACH for environmental safety

Exceeds DIN 912 12.9 standards for maximum torque capabilities

Available in metric hardware for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy