Ruland, 57.2 mm OD, 78.2 mm Length 14 mm Flexible Coupling 14 mm

Subtotal (1 unit)*

$790.14

(exc. GST)

$869.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$790.14

*price indicative

RS Stock No.:
592-567
Mfr. Part No.:
MDCDE57-14-14-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

78.2mm

Bore Size A

14mm

Bore Size B

14mm

Maximum Speed

10000rpm

Hub Material

Aluminium

Style

Clamp

Minimum Operating Temperature

-23°C

Membrane Material

302 Stainless Steel

Maximum Operating Temperature

65°C

Series

MDCDE57-14-14-A

Standards/Approvals

REACH, DIN 912 12.9, RoHS3, MIL-A-8625 Type II Class 2, ASTM B580 Type B

Screw Size

M6

COO (Country of Origin):
US
The Ruland Innovative electrically isolating clamp double disc coupling designed to meet the demanding requirements of high-speed applications. Featuring a robust construction of anodized aluminum, this coupling ensures zero backlash and excellent torsional rigidity, making it ideal for precise positioning in various contexts, including semiconductor and printing systems. With notable specifications such as a balanced design for reduced vibration and the capability to handle speeds up to 10,000 RPM, it provides remarkable performance while maintaining low inertia. Additionally, its unique double disc design is engineered to accommodate various types of misalignment, thereby guaranteeing seamless operation without compromising on reliability. The coupling is meticulously crafted in North America, adhering strictly to RoHS3 and REACH compliance standards, which underscores its excellence in both quality and safety.

Electrically isolating design prevents unintended current transfer

Lightweight structure enhances operational efficiency

Balanced construction minimises vibration during high-speed operation

Double disc configuration accommodates various misalignment types

Manufactured using quality materials from North American mills

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy