Ruland, 57.2 mm OD, 78.2 mm Length 14 mm Flexible Coupling 14 mm
- RS Stock No.:
- 591-456
- Mfr. Part No.:
- MDCDK57-14-14-A
- Brand:
- Ruland
Subtotal (1 unit)*
$708.76
(exc. GST)
$779.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $708.76 |
*price indicative
- RS Stock No.:
- 591-456
- Mfr. Part No.:
- MDCDK57-14-14-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 14mm | |
| Length | 78.2mm | |
| Bore Size B | 14mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 93°C | |
| Series | MDCDK57-14-14-A | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 14mm | ||
Length 78.2mm | ||
Bore Size B 14mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 93°C | ||
Series MDCDK57-14-14-A | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling exemplifies engineering precision with its innovative design tailored for high-performance applications. Crafted from durable aluminium and featuring a balanced structure, this coupling adeptly accommodates axial and angular misalignments, making it a reliable component for a variety of systems. It ensures zero backlash operation, significantly reducing vibration and enhancing overall system stability, especially at high speeds. Lightweight yet robust, the couplings construction from solid bar stock sourced exclusively from North American mills adheres to strict manufacturing standards, guaranteeing superior quality and performance. With a torsional rigid design and compliance with RoHS3 and REACH regulations, it is an ideal choice for various industrial sectors, including semiconductor and solar industries, offering both consistency and resilience in demanding environments.
Zero backlash design enhances precision in high speed applications
Lightweight construction contributes to low inertia for improved efficiency
Balanced design significantly reduces vibration during operation
Manufactured under strict controls to ensure high quality and durability
Anodized finish provides added protection against wear and corrosion
Compatible with metric hardware for broad application adaptability
Engineered to perform well within maximum torque capability limits
Versatile usage in semiconductor solar printing and more industries
Related links
- Ruland 78.2 mm Length 15 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 20 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 28 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 16 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 22 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 14 mm
