Ruland, 50.8 mm OD, 64 mm Length 16 mm Flexible Coupling 12 mm

Subtotal (1 unit)*

$535.03

(exc. GST)

$588.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$535.03

*price indicative

RS Stock No.:
592-552
Mfr. Part No.:
MDCDK51-16-12-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

64mm

Bore Size A

16mm

Bore Size B

12mm

Maximum Speed

10000rpm

Hub Material

Aluminium

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-40°F

Series

MDCDK51

Maximum Operating Temperature

200°F

Standards/Approvals

DIN 912 12.9, ASTM B580 Type B, MIL-A-8625 Type II Class 2, REACH, RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling combines robust engineering with precise functionality, expertly designed to address high-speed application requirements. The coupling features a balanced architecture that significantly reduces vibration during operation, ensuring optimal performance in various settings, including semiconductor and machine tool industries. Its lightweight aluminium construction, along with a zero-backlash design, makes it ideal for high-speed applications up to 10,000 RPM. The unique double disc design allows for flexible misalignment accommodation, catering to angular and parallel deviations with ease, while the torsionally rigid structure guarantees precise positioning in servo applications. Manufactured with strict quality controls in the USA, this coupling exemplifies durability and compliance with industry standards, suited for both general and critical applications.

Lightweight aluminium construction promotes high speed operation

Balanced design effectively minimises operational vibrations

Zero backlash functionality ensures precise motion control

Flexible alignment capabilities accommodate various misalignments

Machined from solid bar stock for superior strength and durability

Compliant with RoHS3 and REACH regulations for ecological safety

Manufactured in the USA under stringent quality controls

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy