Ruland, 31.8 mm OD 12 mm, 44.5 mm Length 8 mm Flexible Beam Coupling
- RS Stock No.:
- 592-504
- Mfr. Part No.:
- FSMR32-12-8-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$485.25
(exc. GST)
$533.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $485.25 |
*price indicative
- RS Stock No.:
- 592-504
- Mfr. Part No.:
- FSMR32-12-8-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 44.5mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 5.65Nm | |
| Moment of Inertia | 32.426 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Bore Size A | 12mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 8mm | |
| Material | 303 Stainless Steel | |
| Series | FSMR32 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 31.8mm | ||
Length 44.5mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 5.65Nm | ||
Moment of Inertia 32.426 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Bore Size A 12mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 8mm | ||
Material 303 Stainless Steel | ||
Series FSMR32 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is a sophisticated solution designed for precision and efficiency in light-duty power transmission applications. This coupling features a unique set screw style that ensures robust performance, ideal for connecting a servo motor to a lead screw. Machined from high-quality 303 stainless steel, it combines strength with lower windup and higher torque capacity, making it perfect for high-performance environments. The zero-backlash design enhances operational accuracy, while the balanced structure minimizes vibration at speeds up to 6,000 RPM. Accurately engineered with a focus on quality, this product not only meets but exceeds industry standards for maximum torque capabilities, ensuring reliable performance under various conditions.
Zero-backlash design ensures maximum precision
Designed for reduced vibration at high rotational speeds
Manufactured under strict controls in Marlborough, MA
Includes four robust M6 screws for secure fastening
Supports dynamic torque ratings that enhance operational reliability
Features specific torque ratings based on comprehensive testing
Compliant with RoHS3 and REACH standards for environmental safety
Installation instructions facilitate easy and precise setup
Related links
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 12 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 10 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
