Ruland, 31.8 mm OD 12 mm, 44.5 mm Length 9 mm Flexible Beam Coupling
- RS Stock No.:
- 592-000
- Mfr. Part No.:
- FSMR32-12-9-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$528.16
(exc. GST)
$580.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $528.16 |
*price indicative
- RS Stock No.:
- 592-000
- Mfr. Part No.:
- FSMR32-12-9-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 44.5mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 5.65Nm | |
| Moment of Inertia | 32.426 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 9mm | |
| Bore Size A | 12mm | |
| Maximum Operating Temperature | 350°F | |
| Series | FSMR32 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 31.8mm | ||
Length 44.5mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 5.65Nm | ||
Moment of Inertia 32.426 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 9mm | ||
Bore Size A 12mm | ||
Maximum Operating Temperature 350°F | ||
Series FSMR32 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is engineered for precision and reliability, making it ideal for light duty power transmission applications. Designed with 12mm x 9mm bores, it showcases exceptional torque capacity and a robust build derived from high-quality 303 stainless steel. With a balanced construction, the coupling ensures reduced vibrations, allowing for smooth operation at speeds of up to 6,000 RPM. Its zero-backlash characteristic enhances performance, ensuring accuracy and reliability in motion transfer. Sourced from domestic mills and compliant with RoHS3 and REACH standards, this product not only meets but exceeds international quality benchmarks. Built in Marlborough, MA, it undergoes stringent manufacturing processes to guarantee longevity and durability in various environments, promising peace of mind for engineers and designers alike.
Employs a zero-backlash design for precise movement
Manufactured to meet DIN 912 12.9 standards for optimal performance
Capable of withstanding a maximum speed of 6,000 RPM
Dynamic torque ratings ensure adaptability in diverse applications
Compatibility with standard M6 screws simplifies installation
Offers operational efficiency with minimal slip under normal conditions
Backed by the manufacturer's commitment to quality and precision
Related links
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
