Ruland, 31.8 mm OD 12 mm, 44.5 mm Length 12 mm Flexible Beam Coupling

Subtotal (1 unit)*

$485.25

(exc. GST)

$533.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$485.25

*price indicative

RS Stock No.:
591-672
Mfr. Part No.:
FSMR32-12-12-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

31.8mm

Length

44.5mm

Maximum Speed

6000rpm

Torque Rating

5.65Nm

Moment of Inertia

32.426 x 10-6 kg/m²

Number of Beams

6

Misalignment - Angular

3.0°

Misalignment - Parallel

380μm

Style

Set Screw

Misalignment - Axial

250μm

Material

303 Stainless Steel

Bore Size B

12mm

Minimum Operating Temperature

-40°C

Bore Size A

12mm

Maximum Operating Temperature

176°C

Series

FSMR32

Standards/Approvals

RoHS3, REACH, DIN 912 12.9

Screw Size

M6

COO (Country of Origin):
US
The Ruland Six beam coupling is engineered for precision and reliability in light duty power transmission applications. The coupling is crafted from 303 stainless steel, offering enhanced torque capacity and durability. Its balanced design significantly reduces vibration, making it suitable for high-speed operations of up to 6,000 RPM. The coupling features a zero-backlash design, allowing for accurate transmission of motion without any lost movement. Machined from high-quality bar stock sourced from North American mills, this coupling adheres to stringent RoHS3 and REACH compliance standards. With its two sets of spiral cuts, it provides a higher torque capacity and reduced windup compared to traditional designs, ensuring exceptional performance for demanding applications.

Balanced construction minimises vibration during operation

Features a robust construction that meets DIN 912 12.9 standards for torque capabilities

Compatible with various shaft sizes due to flexible bore options

Includes four alloy steel screws for secure fastening

Ideal for applications requiring precise alignment and minimal misalignment tolerances

Engineered for easy installation with clear alignment guidelines

Compliant with environmental standards for responsible manufacturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy