Ruland, 31.8 mm OD 12 mm, 44.5 mm Length 10 mm Flexible Beam Coupling

Subtotal (1 unit)*

$485.25

(exc. GST)

$533.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$485.25

*price indicative

RS Stock No.:
593-088
Mfr. Part No.:
FSMR32-12-10-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

31.8mm

Length

44.5mm

Maximum Speed

6000rpm

Torque Rating

14.6Nm

Moment of Inertia

32.426 x 10-6 kg/m²

Number of Beams

6

Misalignment - Angular

3.0°

Misalignment - Parallel

380μm

Style

Set Screw

Misalignment - Axial

250μm

Material

303 Stainless Steel

Bore Size A

12mm

Minimum Operating Temperature

-40°F

Bore Size B

10mm

Series

FSMR32

Maximum Operating Temperature

350°F

Standards/Approvals

REACH, RoHS3, DIN 912 12.9

Screw Size

M6

COO (Country of Origin):
US
The Ruland Screw style six beam coupling designed for precision and reliability in light duty power transmission applications. This coupling features machined components crafted from high-quality 303 stainless steel, ensuring exceptional torque capacity and durability. Engineered with two sets of three spiral cuts, it significantly reduces windup, enhancing performance at high speeds of up to 6,000 RPM. The zero-backlash design ensures improved coupling and motion control, making it especially suitable for applications requiring high precision. Manufactured under stringent quality controls in the USA, this coupling is RoHS3 and REACH compliant, confirming its adherence to international safety and environmental standards. It combines robustness with a sleek design, making it a preferred choice in various settings.

Designed for precise alignment and robust performance in light duty applications

Features a balanced design that minimises vibration even at high rotational speeds

Constructed from a single piece of sturdy stainless steel for enhanced strength

Incorporates advanced machining technology for high torque capacity and reduced backlash

Flexible installation capabilities accommodating different shaft configurations

Operational temperature range from -40°F to 350°F ensures adaptability to various environments

Lightweight design without compromising performance or reliability

Meets stringent international compliance regulations for safety and environmental protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy