Ruland, 31.8 mm OD 13 mm, 44.5 mm Length 8 mm Flexible Beam Coupling

Subtotal (1 unit)*

$528.16

(exc. GST)

$580.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$528.16

*price indicative

RS Stock No.:
592-471
Mfr. Part No.:
FSMR32-13-8-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

31.8mm

Length

44.5mm

Maximum Speed

6000rpm

Torque Rating

11.32Nm

Moment of Inertia

32.426 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

6

Style

Set Screw

Misalignment - Parallel

380μm

Misalignment - Axial

250μm

Material

303 Stainless Steel

Bore Size A

13mm

Minimum Operating Temperature

-40°F

Bore Size B

8mm

Maximum Operating Temperature

350°F

Series

FSMR32

Standards/Approvals

DIN 912 12.9

Screw Size

M6

COO (Country of Origin):
US
The Ruland Six beam coupling is designed to provide exceptional torque capacity and reduced vibration in light duty power transmission applications. Crafted from high-grade 303 stainless steel, this coupling ensures durability and reliability, allowing seamless coupling of servo motors to lead screws. Its unique design features two sets of three spiral cuts, optimising performance by minimising windup while accommodating angular and parallel misalignments. This product stands out for its zero-backlash design, making it ideal for high-speed operations of up to 6,000 RPM.

Tested beyond DIN 912 12.9 standards for maximum torque capabilities

Offers higher torque capacity and larger body sizes compared to traditional couplings

Simplifies installation with easy alignment and torque settings

All hardware is metric, meeting international standards for compatibility

RoHS3 and REACH compliant, ensuring environmental safety standards

Designed for maximum shaft penetration, enhancing its versatility in application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy