Ruland, 41.3 mm OD, 55 mm Length 15 mm Flexible Coupling 15 mm
- RS Stock No.:
- 592-490
- Mfr. Part No.:
- MDCDK41-15-15-A
- Brand:
- Ruland
Subtotal (1 unit)*
$424.47
(exc. GST)
$466.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $424.47 |
*price indicative
- RS Stock No.:
- 592-490
- Mfr. Part No.:
- MDCDK41-15-15-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 55mm | |
| Bore Size A | 15mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 15mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 93°C | |
| Series | MDCDK41 | |
| Standards/Approvals | ASTM B580 Type B, RoHS3, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 55mm | ||
Bore Size A 15mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 15mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 93°C | ||
Series MDCDK41 | ||
Standards/Approvals ASTM B580 Type B, RoHS3, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling boasts a sophisticated design perfectly suited for high-performance applications. Engineered with precision, it features an anodised aluminium construction that balances lightweight properties with exceptional strength. The coupling is specifically crafted for zero-backlash performance, making it an ideal choice for applications requiring accuracy and reliability. Its unique double disc design accommodates various types of misalignment, ensuring seamless operation across a range of industrial settings. With a maximum speed capability of 10,000 RPM, this coupling is versatile enough for use in semiconductor, solar, and machine tool applications. Manufactured under stringent controls, this coupling not only excels in performance but also adheres to environmental standards, resulting in a highly durable and compliant product.
Lightweight and robust for enhanced efficiency in mechanical systems
Zero backlash feature provides precise positioning in dynamic applications
Anodised aluminium construction ensures corrosion resistance and longevity
Designed to accommodate various types of misalignment effortlessly
Specially engineered for high speed applications up to 10000 RPM
Manufactured in the USA under strict quality controls for reliable performance
RoHS3 and REACH compliant meeting modern environmental standards
Compatible with various torque requirements offering flexibility across applications
Ideal for use in high tech industries such as semiconductor and printing
Performance ratings support a wide range of operational needs
Related links
- Ruland 55 mm Length 17 mm Flexible Coupling 15 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 15 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 15 mm
- Ruland 55 mm Length 15 mm Flexible Coupling 14 mm
- Ruland 55 mm Length 15 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 15 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 15 mm
- Ruland 55 mm Length 15 mm Flexible Coupling 11 mm
