Ruland, 41.3 mm OD, 55 mm Length 17 mm Flexible Coupling 15 mm

Subtotal (1 unit)*

$424.47

(exc. GST)

$466.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$424.47

*price indicative

RS Stock No.:
593-012
Mfr. Part No.:
MDCDK41-17-15-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

55mm

Bore Size A

17mm

Maximum Speed

10000rpm

Bore Size B

15mm

Style

Clamp

Hub Material

Aluminium

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-40°C

Series

MDCDK41

Maximum Operating Temperature

93°C

Standards/Approvals

RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B

Screw Size

M4

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is meticulously engineered for exceptional performance across various applications. Its unique double disc design ensures zero backlash and allows for individual disc flexing, accommodating all types of misalignment effortlessly. Crafted from high-quality anodised aluminium, it balances lightweight construction with robust durability, making it ideal for high-speed operations of up to 10,000 RPM. This coupling excels in environments requiring precise positioning and is rigorously manufactured in the USA under stringent controls, guaranteeing reliability and compliance with industry standards. Its versatile design makes it suitable for a range of applications, from semiconductor machinery to printing systems, ensuring a smooth and efficient operation.

Lightweight construction enhances system responsiveness

Balanced design minimises vibrations improving longevity

Zero backlash feature ensures precise alignment essential for dynamic applications

Manufactured from RoHS3 and REACH compliant materials ensuring environmental safety

Compatibility with a range of shaft sizes allows for customised installations

Dynamic torque ratings adjust to different operational conditions enhancing performance reliability

Superior torsional rigidity fosters improved performance in high precision environments

Easy installation with clear guidelines ensures quick setups in various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy