Ruland, 31.8 mm OD 12 mm, 44.5 mm Length 9 mm Flexible Beam Coupling

Subtotal (1 unit)*

$217.25

(exc. GST)

$238.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$217.25

*price indicative

RS Stock No.:
592-489
Mfr. Part No.:
FCMR32-12-9-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

31.8mm

Length

44.5mm

Maximum Speed

6000rpm

Torque Rating

5.65Nm

Moment of Inertia

11.885 x 10-6 kg/m²

Number of Beams

6

Misalignment - Angular

3.0°

Misalignment - Parallel

380μm

Style

Clamp

Misalignment - Axial

250μm

Minimum Operating Temperature

-40°C

Bore Size B

9mm

Material

7075-T651 Extruded Drawn Aluminium Bar

Bore Size A

12mm

Maximum Operating Temperature

107°C

Series

FCMR32

Standards/Approvals

RoHS3 and REACH compliant, DIN 912 12.9

Screw Size

M5

COO (Country of Origin):
US
The Ruland Six beam coupling is expertly designed to deliver exceptional performance and reliability in light duty power transmission applications. Crafted from high-quality 7075 aluminium, its robust construction ensures durability while maintaining a lightweight profile. With zero backlash and a balanced design, this coupling enhances the efficiency of servo motor and lead screw setups, significantly reducing vibration during operation. The unique spiral cut design offers improved torque capacity and minimises windup, making it an ideal choice for applications requiring precise motion control. Manufactured in the USA under strict quality controls, this product epitomises reliability and efficiency.

Allows for a wide range of angular and parallel misalignment

Machined from a single piece for increased strength and reliability

Built to exceed stringent industry torque standards

Designed to deliver high performance at speeds up to 6,000 RPM

Backed by a trusted manufacturer known for quality craftsmanship

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy